Christmas Opening Hours and Delivery Dates here

eQ-3 130809 Thermostat Head 5 up to 29.5 °C Thermostatic L Valve

Order Code:

59-2090

Brand: eQ-3 MPN: 130809 EAN-13: 4047976308095

Discontinued


The eQ-3 130809 is a Programmable Electronic Radiator Thermostat Model L that offers a pre-programmed heating and temperature reducing program. The program can be set individually and it is possible to control the room temperature in a time-controlled manner. The device moves a valve to control the flow of heat to the radiator. The programmable radiator control unit fits all common radiator valves and is easy to install, no need for specialist tools, the draining of radiators or alterations to the central heating system.

The additional Boost function enables the radiator to be heated up quickly for a brief period of time by opening the valve for 5 minutes. This gives an immediate and pleasant feeling of warmth in the room.


  • Easy to mount without having to drain any water or intervene in the heating system
  • No special tools required
  • Suitable for universal use; compatible with the products of the most popular manufacturers
  • Adapts to the radiator dimensions thanks to adaptive control and optional valve limiting
  • Automatic frost protection and temperature fall detection
  • Valve protection function
  • Automatic protection against calcification thanks to regular opening and closing of valves
  • Individual settings for every day of the week thanks to freely programmable heating and reduction times
  • Boost button for heating up the radiator quickly and briefly
  • Ready to use straight away thanks to preset programming
  • Intuitive operation
  • Can be individually tailored to personal routines thanks to 3 freely configurable time programs
  • Precise temperature adjustment (to the nearest 0.5°C)
  • Temperature reduced automatically during ventilation
  • Tamper-proof thanks to child-proof lock/operating block
  • Manufacturer's part: eQ-3 130809 Thermostatic L Valve

Questions

*Question functionality currently disabled
Monday, February 29, 2016 | Question by: Rapid Customer | Product code: 59-2090
Q. Do these work with the eQ-3 Max Cube unit?
A. Hi Simon, thank you for your question. These are not compatible with the MAX! system, these are not wireless, they are a programmable thermostat only.
Tuesday, February 9, 2016 | Question by: Rapid Customer | Product code: 59-2090
Q. Have you got an English version of 550764_v1.pdf?
A. Hi Tony, thank you for your question. English starts on page 28.

Trustpilot