Yuasa Yu-Power YPC26-12 Deep Cycle Cyclic Battery SLA 12V 26Ah

MPN
YPC26-12
Brand
Yuasa
Order Code
18-5201

No longer stocked


The Yuasa Cyclic SLA Battery 12V 22AH (YPC26-12) is commonly used in alarm systems, golf trolleys, wheelchairs, emergency lighting, ride on toys, torches, UPS systems and other electrical systems.


  • Battery for cyclic application
  • Valve regulated lead-acid rechargeable battery
  • Dimensions: 166.5(L) x 175(W) x 125(H)mm (over terminals)
  • Terminals: Internal screw thread / screws down in to battery
  • Battery type: Suitable for cyclic and standby use
  • Manufacturers part no. Yuasa YPC26-12

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 18-5201

Q. Should the battery be left connected to the charger once it is fully charged .Or should it be disconnected until it is discharged again?

A. Hi Maurice, thank you for your question. We would suggest to disconnect the charger from the battery once charged. This will ensure the charger is not needlessly connected to the mains you just need to make sure the charge is topped up before use.

Question by: Product code: 18-5201

Q. hi, i need more power than a 18-hole battery, as my course is very hilly. so if i go for a 36-hole battery i will not be running it much pass 1/2 it capacity. is still okay to put on re-charge without any long term charging problems

A. Hi John, thank you for your question. This would be fine as long as the battery charger is able to charge the bigger capacity battery. Ideally to get the full capacity and prolong the life of the battery, they should be fully discharged occasionally.

Question by: Product code: 18-5201

Q. What guarantee is given on this battery on golf trolley

A. Hi John. Thank you for your question. A 1 year warranty comes as standard.


Trustpilot