Image representative of range

Very Low Profile 20mm Fuseholder



Order Code: 26-0350
QtyPrice
1+£0.441
100+£0.331
500+£0.299
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Low Profile Fuseholder, 4x20mm Fuse Size, 10A Current Rating, 250V Voltage Rating, Panel Mount, Nickel Plated Brass Contact, Phenolic Body, Black, Bayonet Cap, 12x13.2mm Panel, 34.2mm Long, SCI, 15mm Diameter, A High Quality Very Low Profile (Just 4mm) Panel Mounting Fuseholder, Screwdriver Release Bayonet Fit Fuse Cap, D Shaped Cutout Prevents Rotation, UL and CSA Approved
  • Screwdriver release bayonet fit fuse cap
  • D shaped cutout prevents rotation
  • Maximum fuse rating 10A
  • UL and CSA approved

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions 34.4 x 15mm
Panel cut-out 12 x 13.2mm
Current rating 10A 250V AC
ApprovalsUL, CSA

Questions


Be the first to ask a question

Reviews


Be the first to submit a review