Velleman Loudspeaker DC Protection Kit

Velleman Loudspeaker DC Protection Kit

Order Code:

70-4128

Brand: Velleman MPN: K4701

Discontinued


Loudspeaker DC Protection Kit, This Protection Unit, Requiring No Supplementary Supply, is Simply Mounted between the Amplifier and the Speaker in the Speaker Cabinet and Disconnects the Speaker as Soon as a Direct Current Appears, 9Vdc Max Input, 10A Contact Current, 10Vdc Min Safety Voltage, Suitable for Car Audio System, HIFI Applications, Supplied in Box of 20
  • Requires no supplementary supply
  • Simply mounted between the amplifier and the speaker in the speaker cabinet
  • Disconnects the speaker as soon as a direct current appears
  • Ideally suited for use in the car
  • Assembly skill level suitable for the hobbyist
  • Dimensions 67(L) x 40(W)mm
  • Velleman K4701
Type Loudspeaker DC Protection Kit
Application Car Audio System, HIFI
Length 2.6in
Width 1.6in

Trustpilot