Image representative of range

Uniross Battery Tester



Order Code: 18-0052
QtyPrice
1+£3.54
10+£3.28
25+£3.02
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

Battery Tester, 9V Rated Voltage, For AA, AAA, C, D, PP3 Batteries, 51mm Long, 45mm Wide, 102mm High, 88g Weight, Before Throwing Your Non-rechargeable Batteries Away, Test them First, With this Simple to Use and Effective Battery Tester, You can Quickly Test All Sizes of Common Household Batteries, Tests NiCd and Nigh Rechargeable Batteries, Simple to Read - Red, Yellow, Green Dial Shows Status of Battery, Rates Battery Condition as Good, Weak or Replace, Place the Battery in the Holder and Gently Squeeze the Tester and the Needle Gauge Tells You the Batteries Condition, Robust Construction, Nothing to Break Off or Lose, CE Approved, Tests All Your AA, AAA, C, D and 9V PP3 Size Batteries Irrespective of Whether they are Rechargeable or Pre-Charged, Uniross
  • Tests all your AA, AAA, C, D and 9V PP3 size batteries irrespective of whether they are rechargeable or pre-charged
  • Tests NiCd and NiMH rechargeable batteries
  • Simple to read – red, yellow, green dial shows status of battery
  • Rates battery condition as good, weak or replace
  • Place the battery in the holder and gently squeeze the tester and the needle guage tells you the batteries condition
  • Robust construction
  • Nothing to break off or lose
  • CE approved

There is no PDF available for this product
For Use WithAA, AAA, C, D, PP3 Batteries
Height102 mm
Length51 mm
Voltage Rating9 V
Weight88 g
Width45 mm
BrandUniross

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives