Unilite Plug In Rechargeable Lantern Battery

Unilite Plug In Rechargeable Lantern Battery

MPN
UK300
Brand
Unilite
Order Code
18-4100
  • E
    RoHS Exempt

Discontinued


The Unilite Plug In Rechargeable Lantern Battery comes equipped with the following features: 200mAh Capacity, 6V Nominal Voltage, 12hrs Charging Time, Two Coiled Spring Terminal, Built-In Charger and UK 13A Plug, Replaces Standard PJ996 Batteries in Most Lamps and Equipment, Plugs into Standard 13A Socket, Short-Circuit Protected, Red LED Charge Indicator, Capacity 2,000mAh, Charge Time 12 Hours, Unilite


  • Built-in charger and UK 13A plug
  • Replaces standard PJ996 batteries in most lamps and equipment
  • Plugs into standard 13A socket
  • Short-circuit protected
  • Red LED charge indicator
  • Capacity 2,000mAh
  • Charge time 12 hours
  • Unilite model UK300
Capacity 2,000mAh
Built-in charger and UK 13A plug

Trustpilot