Aurora AU-SF60A Ultra Slim Lighting Transformer 11mm

MPN
AU-SF60A
Brand
Aurora
Order Code
88-3666

Discontinued


Ultra low profile 60W electronic lighting transformer from Aurora. Ideal for furniture and cabinet applications where space is at a premium or concealment is required.
  • Fully dimmable with resistive or inductive dimmers
  • Secondary side AMP sockets (AU-SF60A) for quick connection and remote installation of furniture and cabinet lights
  • Output voltage 11.5V AC
  • Current rating 0.27A
  • Frequency 40kHz
  • 1.5kW surge protection - EN61547-A1
  • Safety compliance - EN61347
  • EMC compliance - EN55015, EN61000, EN61547+A1
Output voltage 11.5V AC
Power 60W
Primary Voltage 240V
Secondary Voltage 11.5V

Trustpilot