Timeguard RCD Twin Socket Non-Latching

Timeguard RCD Twin Socket Non-Latching

MPN
RCD07MAV
Brand
Timeguard
Order Code
23-5904

Discontinued


The Timeguard RCD Twin Socket Non-Latching incorporates the following features: 2 Gangs, 2 Poles, 230Vac Voltage Rating, 30mA Rated Trip Current, 40ms Trip Speed, Metal Finish, 30mm Depth, Protect With Lost Neutral, Pulsating, DC Earth Fault, 3×2.5mm2 Cable Capacity, Fully Complies With BS1363, BS 7288-40ms Trip Speed
Type RCD Metal Non-Latching Socket
Number of Gangs 2
Height 76mm
Length 30mm
Number of Ways 2
Rated Trip Current 30mA
Trip Speed 40ms
Voltage Rating 230V AC
Width 136mm

Trustpilot