Tube Tungsten Halogen - 300W

Tube Tungsten Halogen - 300W

Brand
RVFM
EAN-13
5051203034755
Order Code
41-1055

Discontinued


Tungsten Halogen Tube, 300W Power Rating, 240V Voltage Rating, R7S Base, 11mm Diameter, K9 Type, used in Outdoor Security and Floodlighting Applications
Type Tungsten Halogen Tube
Base R7S
Operating Voltage 240V
Length 118mm
Rating 300W

Trustpilot