Image representative of range

Triple Out 0-30v 5v 12v 2.5a Ana Psu



Order Code: 85-1707
Manufacturer: Rapid
Manufacturer Part No: EP-603-209G
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£61.38
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

DC Regulated Power Supply, 230Vac Supply Voltage, Triple Outputs, 0 to 30Vdc 1st Output Voltage, 12Vdc 2nd Output Voltage, 5Vdc 3rd Output Voltage, 2.5A 1st Output Current, 0.5A 2nd Output Current, 0.5A 3rd Output Current, Analog Display, 0.5% Load Regulation, 5mV, Approval: CE, EN60065, EN55014, 2.8kg Weight, Natural Convection Cooling System, All Units can be used in either Constant Voltage with Current Limiting or Constant Current with Voltage Limiting Modes, Current Limiting LED Indicator, Adjustable Current Control, Overload and Short Circuit Protection, Compact and Lightweight, Robust, Galvanised Steel Case, Polycarbonate Front Panel, Screw on Connector for Variable Output, Snap on Connectors for Fixed Outputs, Approved to CE, EN60065, EN55014, For Use in General Electronic Servicing in the Laboratory, Workshop and Classroom
  • One 0-30V variable output
  • One 5V 500mA output and one 12V 500mA output
  • Separate analogue voltmeter and ammeter
  • Current limiting LED indicator
  • Adjustable current control
  • Overload and short circuit protection
  • Compact and lightweight
  • Robust, galvanised steel case
  • Polycarbonate front panel
  • Screw on connector for variable output, snap on connectors for fixed outputs
  • Approved to CE, EN60065, EN55014

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage230V AC 50Hz
Output voltage variable0-30V DC
Rated output current2.5A
Output voltage 15V DC 500mA (max. 1A)
Output voltage 212V DC 500mA (max. 1A)
Ripple and noise5mV
Load regulation0.5% +10mV
Line regulation0.5% +10mV
Cooling systemsNatural convection
Dimensions150 x 145 x 200mm
Weight2.8kg

Questions





Question by Dave | Product code: 85-1707
2nd December 2011

QWhy is there no earth terminal? Are the outputs floating? Can the outputs be connected in series? Can the outputs of two psu be connected in series?
AHi Dave, thanks for your question. The unit does not have a separate mains earth connection, the output is designed to replicate that of a standalone battery with just positive and negative connections. Hence floating output. We hope this helps.


Reviews





One Star (Filled)One Star (Filled)One Star (Filled)One Star (Empty)One Star (Empty)
Reviewed by: Michael Ousby | Product code: 85-1707
20th April 2009

All in all good value for money. Although the fixed 12v output failed after eight months and not much use, Raqpid replaced it without any problems or fuss.