MFA 919D13 Timing Pulley 40 Tooth

MPN
919D13
Brand
MFA
EAN-13
5014111919460
Order Code
37-1408
Country of Origin
China

Discontinued


This 40 tooth timing pulley from MFA is suitable for use with 919D series gear boxes.


  • Made of solid aluminium
  • Includes Allen screw (M3 thread) and key
  • Bore diameter 4mm
  • Pulley width 12mm
  • Pulley diameter 62.85mm
Type Timing pulley
Bore Diameter 6mm
Circumference 197.47mm
Diameter 12mm
Length 21mm
Material Aluminium
Number of Teeth 40

Trustpilot