MFA 919D11 Timing Pulley 30 Tooth

MPN
919D11
Brand
MFA
EAN-13
5014111919446
Order Code
37-1406
Country of Origin
China

Discontinued


This 30 tooth timing pulley from MFA is suitable for use with 919D series gear boxes.


  • Made of solid aluminium
  • Includes Allen screw (M3 thread) and key
  • Bore diameter 4mm
  • Pulley width 12mm
  • Pulley diameter 47mm
Type Timing pulley
Bore Diameter 6mm
Circumference 147.52mm
Diameter 12mm
Length 21mm
Material Aluminium
Number of Teeth 30

Trustpilot