MFA 919D21 Timing Belt 545mm

MPN
919D21
Brand
MFA
EAN-13
5014111919361
Order Code
37-1416

Discontinued


Timing belt from MFA, suitable for use with 919D series gear boxes.


  • Circumference 545mm
  • Width 9.8mm
  • Type Timing belt
    Circumference 545mm
    Diameter 9.8mm
    Material Polyurethane
    Number of Teeth 109

    Trustpilot