Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

MFA 919D17 Timing Belt 200mm
Image Representative of Range

MFA 919D17 Timing Belt 200mm

Order Code:  

37-1412

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 919D17  Copy to clipboard EAN-13: 5014111919323
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.24
5+ £3.92
10+ £3.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/05/2024

Timing belt from MFA, suitable for use with 919D series gear boxes.


  • Circumference 200mm
  • Width 9.8mm
  • Type Timing belt
    Material Polyurethane
    Number of Teeth 40
    Circumference 200mm
    Width 9.8mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review