Timeguard TGVL02 Weathersafe Extreme 2 Gang 2 Way Switch

MPN
TGVL02
Brand
Timeguard
Order Code
23-9227

Discontinued


The Timeguard TGVL02 Weathersafe Extreme is a 1 2 Gang 2 Way Switch that has been specifically designed for use outdoors or in areas heavily exposed to dust and/or splashing water. Constructed from extremely robust polycarbonate, the switch is sealed to IP66 against dust, water and is impact resistant.

The Timeguard TGVL02 switch is easy to install and the large rocker switch makes it easy to use, even when wearing heavy gloves. The Timeguard TGVL02 is ideal for gardens, workshops, industry, commercial, public areas, farm buildings where the weather would normally cause other bell pushes to corrode.


  • 10AX (fluorescent rated)
  • Backlit neon illuminates switch for dark areas
  • Complies with BSEN60669
  • Multiple 20mm knock outs
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard TGVL02
Type 2-way switch
Number of Gangs 2
Colour Grey
Current Rating 13A
Height 96mm
Length 92mm
Material Plastic
Mounting Wall or post
Nominal Voltage 230V
Power Rating 230V

Trustpilot