Image representative of range

Timeguard RCD08MPV Valiance RCD Twin Metal Passive



Order Code: 23-9144
Manufacturer: Timeguard
Manufacturer Part No: RCD08MPV
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£31.46
ROHS Compliant
ROHS Compliant



normally despatched 5-7 days


Receive stock notification by text or 



 
Key Features

Data Sheets

Shares all the features and benefits of the RCD07MAV (order code 23-9143) with the addition of latching (power is immediately restored to the appliance/equipment at the end of a power failure).

The Timeguard RCD08MPV gives you added protection for you and your family against the risk of electrocution and is suitable for use with all appliances and power tool equipment.  The Timeguard RCD08MPV also responds to residual current which if left undetected could create a fire hazard.

The RCD socket is particularly suitable for use in the workplace where liquids are present. It is simple to install, it fits on a normal 25mm twin socket outlet box for surface or flush mounting.


  • Supplied with a 40mm BS metal surface wall box
  • Provides two protected switched socket outlets for convenience and extra safety
  • Protects appliances from possible fire hazard
  • Manual reset
  • Extra fast action - trips out within 40 milliseconds (BS7288)
  • Automatically disconnects both Live and Neutral connections leaving Earth connection intact
  • Remains latched when the power supply is temporarily lost. Ideal for freezers where power needs to be automatically restored
  • Test button for safety checks
  • Still protects with lost neutral
  • Still protects with pulsating DC earth fault currents
  • Complies with BS7288 and BS1363
  • Manufacturers part no. Timeguard RCD08MPV

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:Passive, latching
Operating voltage:230V AC
Current rating:Fully complies with BS1363
Rated trip current:30mA
Trip Speed:BS 7288 - 40ms
Contact break:Double Pole
Continues to protect with:Lost Neutral and Pulsating DC Earth Fault
Cable capacity:Up to 10.5mm²
Conforms To:BS1363, BS7288
Dimensions:87(H) x 148(W) x 56(D)mm

Questions


Be the first to ask a question

Reviews


Be the first to submit a review