Timeguard Eco26f Floodlight 26w

MPN
ECO26F
Brand
Timeguard
EAN-13
5012483011010
Order Code
23-5478

Discontinued


Shares all the features and benefits of the ECO42F but uses a 26W compact fluorescent ES lamp supplied.

Energy saver floodlight provides powerful, effective and economical outdoor lighting. It has a built-in sensor that automatically switches the light On and will switch Off up to 8 hours later or at dawn.
  • 26W energy saving bulb gives the output of a 200W incandescent light with only 20% of the running cost
  • Automatically switches On at dusk (adjustable light level sensor)
  • Light On time adjustable for up to 8 hours or automatically switches Off at dawn
  • Manual override
  • IP44 weatherproof rating
  • 26W compact fluorescent E.S. lamp supplied
  • Timeguard part ECO26F

Trustpilot