Techna T1610 Panel Mount Circuit Breaker 10A with Quick Connect Tabs

MPN
T1610
Brand
Techna
Order Code
26-7742
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £2.17
10+ £1.67
50+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 106 in stockAdditional quantity lead time 2 days

Buy Techna Panel Mount Circuit Breaker 10A with Quick Connect Tabs - a single pole manual reset circuit breaker.

These high quality component has been manufactured using only the finest materials and come supplied with legend plate and nut for panel fixing. On top of that, the Techna Circuit Breaker is fitted with standard 6.35 x 0.8mm faston terminals, while a splashproof cover is also available.

Additionally UL & CSA approved, these Panel Mounting Circuit Breakers from the Techna JX74 Series offer superb quality, yet are available at a very affordable price.


  • Thermal over current
  • 250Vac voltage rating
  • 10A current rating
  • 1kA interrupting capacity
  • Series trip circuit configuration
  • Trip time at 200% 5 to 30s
  • Quick connect tabs terminal
  • Panel mount
  • 10 x 11.2mm panel
  • 1500Vac dielectric strength
  • 100M insulation resistance
  • 10°C to +60°C
  • VDE standards
  • 35 x 14.6 x 47.2mm
  • Push to reset – minimum reset time of 1 minute; terminated by 0.25in quick connect tabs
Type Thermal over current breaker
Current Rating 10a
Voltage Rating - AC 1500V AC
Mounting Panel
Current Ratng 10A
Interrupting Capacity 10A

Reviews

Be the first to submit a review

Trustpilot