Easter Opening Hours and Delivery Dates here

Rapid NP-9625-209G Regulated PSU Triple Out 0-30V 5V 12V 10A

Order Code:

85-1706

Brand: Rapid MPN: NP-9625-209G

Discontinued


Buy Regulated PSU Triple Out 0-30V 5V 12V 10A - designed for use in general electronic servicing in the laboratory, workshop and classroom. It can be used in either constant voltage with current limiting or constant current with voltage limiting modes. Features three independent outputs, two fixed voltage and one variable voltage.


  • One 0-30V variable output
  • One 5V 500mA output and one 12V 500mA output
  • Separate digital voltmeter and ammeter
  • Current limiting LED indicator
  • Adjustable current control
  • Overload and short circuit protection
  • Robust, galvanised steel case
  • Polycarbonate front panel
  • Screw on connector for variable output, snap on connectors for fixed outputs
  • Approved to CE, EN61558, EN55014

Not recommended for use as a battery charger.

Output Voltage 30V
Number of Outputs 3
Input Voltage 230V
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Min. 0V
Power Rating 300W

Questions

*Question functionality currently disabled
Wednesday, May 22, 2013 | Question by: Rapid Customer | Product code: 85-1706
Q. Does the current limit control affect only the 30V output, and what current range does it provide? ie does it have a 0-30v / 0-10A output
A. Hi Duncan. Thank you for your question. The current is limitable 0-10a. This has an effect on the 30V output only.
Wednesday, June 20, 2012 | Question by: Rapid Customer | Product code: 85-1706
Q. You claim "Can be used in either Constant Voltage with Current Limiting or Constant Current with Voltage Limiting Modes, Current Limiting LED Indicator, Adjustable Current Control". The manual gives no mention to the 2 modes. Can you explain how this achieved.
A. Thanks for your enquiry Dave. These are options which can be found on the front panel. It offers a 12 or 5v output limited at 500ma or an output that is adjustable to up to 30v DC at 10 amps.

Trustpilot