RVFM T5 300mm 8W Fluorescent Warm White

RVFM T5 300mm 8W Fluorescent Warm White

Brand
RVFM
Order Code
23-5164

Discontinued


A mains powered fluorescent tube that offers an excellent light output with minimal power consumption.
  • Double ended tubular fluorescent lamp
  • 240V
  • 8W power rating
  • Length 300mm
  • Bi-pin base
  • Opal glass finish
  • CE approved
Type Tube

Questions

*Question functionality currently disabled
Question by: Product code: 23-5164

Q. Is this 3400 or 3500K please?

A. Hi Cathy, thank you for your question. The colour temperature is 3500K.


Trustpilot