Watchguard MA30 Minder Mini PIR Alarm With Remote Control

MPN
MA30
Brand
Watchguard
Order Code
43-3142

Discontinued


This standalone wireless motion sensor alarm is ideal for the home, garage or caravan. It can be activated or deactivated via an infra-red key fob. The alarm can be placed on any surface, with no mounting required, or, alternatively it can be mounted on the rotary bracket included.

The movement sensor has an approximate range of 6m covering a 20° angle on the vertical and 60° on the horizontal. When armed, the 130dB siren will sound, after a short entry delay of 4 seconds, if anyone moves within range of the sensor.

The alarm is activated by the sensor when movement is detected. Once the alarm has been triggered, the siren will sound for 30 seconds before re-arming and waiting for further movement.


  • Powerful 130dB siren
  • Infra-red remote control with programmable switch
  • Can be wall-mounted or free-standing
  • 30 second Exit Delay allows you to leave without setting off the alarm
  • 4 second Entry Delay allows you to enter and deactivate the alarm
  • Sensor auto-rest function helps to avoid false triggering
  • No wiring - install in seconds
  • Low battery indicator
  • Detection area: 6m long, 60° horizontal, 20° vertical
  • Socket for optional external siren
  • Dimensions: 65 x 158 x 38mm (W x H x D)
  • 12 month manufacturer's warranty

Powered by 4x AA alkaline batteries (included) or optional AC adaptor (not included).
Type Wireless motion sensor alarm
Application Alarms and Surveillance
Illumination Range 7m
Power ul 130dB siren

Trustpilot