Mercury 120.649UK 75 Ohms Indoor Set Top TV Aerial

MPN
120.649UK
Brand
Mercury
EAN-13
5015972021491
Order Code
35-4502
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 437 despatched in 3 working days

A classic styled set top wideband indoor aerial covering all UHF TV channels.


  • Finished in black and chrome
  • Non–slip base
  • 5dB gain
  • Fitted with a 1.2m lead
Type Indoor TV Aerial
Mounting Type N/A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 35-4502

Q. Can this be used on a freeveiw tv digital

A. Hi Keith, thank you for your question. This aerial will work on Freeview but only in areas with a high signal strength. A booster may be required.

Reviews

Be the first to submit a review

Trustpilot