Rapid Softlink Tubing 1m

MPN
TT3013-CUT-TO-1M
Brand
Rapid
Order Code
37-1275
Country of Origin
United Kingdom

Discontinued


Soft silicone polymer tubing which can be used as a flexible coupling in many low-torque applications, such as flexible drive shafts, universal joints, linking push/pull rods, etc. Its unusual softness and strength allows for an amount of compliance in otherwise rigid drive systems.


  • Ideal for modelling and robotics applications where high torque and accuracy are not of paramount importance
  • Bore dia. approx. 2.5mm
  • Supplied in lengths of 1m
Type Tubing
Bore dia. approx. 2.5mm
Bore Diameter 2.5mm
Length 1m
Material Silicone polymer

Questions

*Question functionality currently disabled
Question by: Product code: 37-1275

Q. RVFM Softlink Tubing 1m What is the outside diameter of this tubing?

A. Hi John, thank you for your question. The outside diameter is 6mm.


Trustpilot