Image representative of range

Small Swivel Speaker Bracket Black



Order Code: 35-3082
QtyPrice
1+£2.67
10+£2.03
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

This universal speaker wall bracket is easily adjusted. Once your speaker is fitted to the bracket, you can use the brackets ball and socket joint to rotate it through 360° in the vertical plane and up to 90° in the horizontal. When your speaker is set up at the exact angle that you want for it, simply tighten the Allen key to safely lock it into place. The bracket may be used with speakers having a 6mm mounting bush.
  • Easy adjust
  • Safety chain
  • Supplied single
  • Available in small and large bracket sizes

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
SizeSmallLarge
Colour Black Black
Tilt Range 43°37°
Max load 1.61kg 3.03kg
Swivel 43°37°
Dimensions 58.2mm dia x 48mm 78.5mm dia x 61mm
Weight 0.60kg 0.80kg
Order code35-308235-3083

Questions


Be the first to ask a question

Reviews


Be the first to submit a review