EVB3NM Slimline Emergency Lighting

EVB3NM Slimline Emergency Lighting

Brand
RVFM
Order Code
23-4494

Discontinued


Emergency Light, Emergency Light Lamp Type, 8W Power Rating, 240V Voltage Rating, White Bulb Finish, Easily Wired, Clear Diffuser, Ideal for use in Schools, Sports Stadiums, Warehouses, Railway Stations
  • Suitable for use on internal escape routes
  • Easily wired
  • Clear diffuser
  • 6 cable knockouts are provided
  • Ideal for use in schools, sports stadiums, warehouses, railway stations etc.
  • Dimensions 350(L) x 95(W) x 80(D)mm
  • Power rating 240V
  • Lamp type 8W T5 (supplied)
  • Available in white
  • NiCad battery
Voltage 240V
Bulb Finish White
Lamp Type Emergency Light
Length 350mm
Power Rating 8W
Width 95mm

Questions

*Question functionality currently disabled
Question by: Product code: 23-4494

Q. Is this a maintained or Non maintained fitting please.

A. Hi Peter. Thank you for your question. The unit is a maintained light fitting.

Question by: Product code: 23-4494

Q. Are these units battery backed? If not, what makes these "emergency lights" as opposed to a standard bulkhead fitting?

A. Hi Stephen. Thank you for your question. Yes these have an internal battery that is constantly charged via the mains supply so when the mains fails the battery back up powers the bulbs.


Trustpilot