RVFM MY701 Size 23 Single Stack Hybrid Stepping Motor

MPN
MY701
Brand
RVFM
Order Code
37-0510
Country of Origin
China

Discontinued


Size 23 single stack hybrid stepping motor, suitable for heavy duty applications. The hybrid consists of a multi-phased toothed stator and a three part rotor. The application of the correct electrical pulse sequence to the windings of the motor results in a 1.8° step angle rotation of the spindle.


  • High torque output
  • Size 23 motor and drive contained in a compact aluminium heatsink housing
  • Long life and high reliability
Shaft Diameter 6.3mm
Diameter 57.2mm
Height 41mm
Holding Torque 50 N·cm
Length 41mm
Phase Resistance 1.2R
Rated Load Current 2.1A
Step Angle 1.8°
Type Hybrid
Weight 0.42kg
Width 57.2mm

Questions

*Question functionality currently disabled
Question by: Product code: 37-0510

Q. Hi, Will this work with an Arduino? and can you recommend a motor driver to use it with? Thanks Kai

A. Hi Kailas. Thank you for your question. You would need to use the Arduino motor shield (73-4455 and the necessary programming to incorporate this stepper motor.


Trustpilot