MFA 970D471 Single Ratio Metal Gearbox 47:1

MPN
970D471
Brand
MFA
EAN-13
5014111970034
Order Code
37-1846
Country of Origin
Taiwan

Discontinued


Single ratio metal gearbox from MFA suitable for light industrial, educational, modelling and R&D applications. This unit has a high quality 5 pole motor with carbon brushgear. It differs from the standard 35mm range due to the central output shaft and range of alternative reduction ratios.

This range has particular application where high torque requirements with lower current consumption are at a premium. It has a 6mm diameter output shaft with a key flat.

For speed regulation see panel mounted speed regulator (see order code: 37-1245)


  • Designed for heavy duty industrial and model applications
  • Robust unit boasts a powerful high quality motor
  • Sintered Steel bearings
  • Precious metal motor brushes
  • No maintenance is required
  • Gears are equally efficient in either direction
  • Gear ratio 47:1
  • MFA/Como 970D series
Supply Voltage 6 to 15V
Current (Max Torque) 2100mA
Current (No Load) 450mA
Input Power (Max Torque) 7.49W
Maximum Output Torque 29.4Ncm
Speed (Max Torque) 300rpm
Speed (No Load) 108rpm

Questions

*Question functionality currently disabled
Question by: Product code: 37-1846

Q. What is the diameter of the output shaft?

A. Hi Taku, thank you for your question. The output shaft is 5.8mm.

Question by: Product code: 37-1846

Q. Can the motor (and gearbox) run in either direction (i.e. clockwise or anti-clockwise)?

A. Hi Stephen, thank you for your question. This motor can be used in both directions.


Trustpilot