Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sbs 30 - 12v 26Ah

 Report an error

Discontinued

A superior range of valve regulated batteries, with an impressive extended service life, high energy density and shelf life. Manufactured in a range of compact configurations using pure lead technology, the Powersafe SBS Batteries range offers design flexibility where space is at a premium. A dedicated battery room is not required, as Powersafe SBS Batteries can operate in cabinets at the point of use. Advanced plate technology allows Powersafe SBS Batteries to function in the harshest of environments.
  • Leak resistant dual seal terminal design
  • Wide operating temperature range
  • High energy density
  • Mount in any orientation, except inverted
  • Compact size choices
  • Up to two year shelf life @25°C
  • Impact resistant case material
  • Proven float life of up to 15yrs
  • Applications include telecommunications - outside plant, telecommunications - wireless, cable TV, electric utility/switchgear, offshore, uninterruptible power supplies
  • Flame retardant to UL94 V-0

Reviews


Be the first to submit a review