Ruef800 8.0a Polyswitch Fuse

Ruef800 8.0a Polyswitch Fuse

MPN
RUE800
Brand
Raychem
Order Code
26-0825

Discontinued


PolySwitch Resettable Fuse, 16A Trip Current, 18.8s Trip Time, 8A Hold Current, 30V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.005 to 0.013R Initial Resistance, 0.02R Post-Trip Resistance, 10.9mm Lead Pitch, 4W Tripped Power Dissipation, Approvals UL/CSA/TUV, 21.6mm Long, 3mm Wide, 28.4mm High, Raychem, The Raychem Polyswitch is a Resettable Device that Performs Like a Fuse Under Overcurrent Conditions, but is Unique in that it will Reset, As Soon as an Overcurrent Condition is Reached the Polyswitch Heats up to its Trip Temperature, Switch Off Times are Comparable to a Slow Blow Fuse, UL and TUV Approved, Applications Include Satellite Video Receivers, Industrial Controls, Transformers, Computer Motherboards, Modems, Supplied in Bag of 250
Voltage - Max 30V
Package/ Case Radial Leaded
Current - Hold 8A
Current - Max 40A
Current - Trip 16A
Height 28.4mm
Initial Resistance 0.005 to 0.013R
Lead Spacing 10.9mm
Size/ Dimension 21.6mm
Time to Trip 18.8s

Trustpilot