Ruef700 7.0a Polyswitch Fuse

Ruef700 7.0a Polyswitch Fuse

MPN
RUE700
Brand
Raychem
Order Code
26-0820

Discontinued


PolySwitch Resettable Fuse, 14A Trip Current, 17.5s Trip Time, 7A Hold Current, 30V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.005 to 0.02R Initial Resistance, 0.03R Post-Trip Resistance, 10.9mm Lead Pitch, 3.8W Tripped Power Dissipation, Approvals UL/CSA/TUV, 19.1mm Long, 3mm Wide, 25.9mm High, Raychem, The Raychem Polyswitch is a Resettable Device that Performs Like a Fuse Under Overcurrent Conditions, but is Unique in that it will Reset, As Soon as an Overcurrent Condition is Reached the Polyswitch Heats up to its Trip Temperature, Switch Off Times are Comparable to a Slow Blow Fuse, UL and TUV Approved, Applications Include Satellite Video Receivers, Industrial Controls, Transformers, Computer Motherboards, Modems, Supplied in Bag of 250
Voltage - Max 30V
Package/ Case Radial Leaded
Current - Hold 7A
Current - Max 40A
Current - Trip 14A
Height 25.9mm
Initial Resistance 0.005 to 0.02R
Lead Spacing 10.9mm
Size/ Dimension 19.1mm
Time to Trip 17.5s

Trustpilot