Rp10 10w 48v 12v Out Dc/dc Converter

Rp10 10w 48v 12v Out Dc/dc Converter

MPN
RP10-4812SE
Brand
Recom
Order Code
84-2593

Discontinued


DC-DC Converter, Single Output, 75V Input Voltage, 12V Output Voltage, 0.83A Output Current, 86% Efficiency, 10W Power Rating, 1.6kVdc Isolation Voltage, 2 x 1in Through Hole Package, 1% Line Regulation, 1% Load Regulation, 300kHz Switching Frequency, -25°C to +85°C, 27g Weight, 2:1 Wide Input Voltage Range, Fixed Operating Frequency, Six-Sided Continuous Shield, UL Certified, Ideal for All Telecom and Industrial Applications, Recom Powerline RP10-SE Series

Trustpilot