Image representative of range

Rp15 15w 24v 3.3v Out Dc/dc Converter



Order Code: 84-2595
Manufacturer: Recom
Manufacturer Part No: RP15-243.3SFW
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPriceNow
1+£9.093£9.09
ROHS Compliant
ROHS Compliant

Clearance Item
Clearance Item





 
Key Features

Data Sheets

Regulated DC-DC Converter, Single Output, 36V Input Voltage, 3.3V Output Voltage, 4.5A Output Current, 84% Efficiency, 15W Power Rating, 1.6kVdc Isolation Voltage, 2 x 1in Through Hole Package, 0.2% Line Regulation, 0.5% Load Regulation, 400kHz Switching Frequency, -40°C to +65°C, 27g Weight, 4:1 Wide Input Voltage Range, Over Current and Over Voltage Protection, Six-Sided Shield, No Derating to 65°C, Ideal for All Telecom and Industrial Applications, Recom Powerline RP15-SFW Series
Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage range24V nom.9V to 36V
48V nom.18V to 75V
Output voltage accuracy±1%
Line regulation±0.2%
Load regulation±0.5%
Output ripple and noise3.3V, 5V50mV p-p
12V, 15V75mV p-p
Switching frequency max.400kHz
Operating temperature range–40°C to +105°C
Mftrs. pt. no.OutputCap. LoadOutputEfficiencyOrder
voltage (V)max. (µF)current (mA)(%)code
24V nom.
RP15-243.3SFW3.3V1475045008484-2595
RP15-2405SFW5V720030008684-2596
RP15-2412SFW12V125012508584-2597
RP15-2415SFW15V80010008684-2598
48V nom.
RP15-483.3SFW3.3V1475045008484-2599
RP15-4805SFW5V720030008684-2600
RP15-4812SFW12V125012508584-2601
RP15-4815SFW15V80010008684-2602

Questions


Be the first to ask a question

Reviews


Be the first to submit a review