R/angle Automotive Fuseholder

Brand
RVFM
Order Code
26-2365

Discontinued


Black nylon right angledl fuseholder for use with automotive fuses for direct mounting to printed circuit boards. Twin fixing holes are supplied for mounting the fuseholder to the board.


  • Voltage rating 32V
  • Current rating 20A
  • Pitch 7mm
  • Dimensions 21 x 10 x 17.8mm
Current Rating 35A
Body Material Nylon
Dimension 21 x 10 x 17.8mm
Dimensions 21 x 10 x 17.8mm
Mounting Style PCB
Pitch 7mm

Trustpilot