Adastra 952.184UK CC5V 100V Ceiling Speaker With Control 5.25 Inch

Adastra 952.184UK CC5V 100V Ceiling Speaker With Control 5.25 Inch

MPN
952.184UK
Brand
Adastra
EAN-13
5015972053713
Order Code
35-0604

Discontinued


Quick Fit Ceiling Speaker, 25Hz to 18kHz Frequency Response, 90dB Sound Pressure Level, 188mm Diameter, Allows the Speaker to be Pushed into the Fitting Position in one Easy Move, Spring Loaded Fixing Clamps are Temporarily Locked into Position by a Turn of a Recessed Screw, Once the Speaker is Connected, and Inserted into the Required Aperture, the Locked Clamps are Released which Then Grip and Clamp onto the Material Surrounding the Aperture, Reverse Procedure will Remove the Speaker
  • Allows the speaker to be pushed into the fitting position in one easy move
  • Spring loaded fixing clamps are temporarily locked into position by a turn of a recessed screw
  • Once the speaker is connected, and inserted into the required aperture, the locked clamps are released which then grip and clamp onto the material surrounding the aperture
  • Reverse procedure will remove the speaker
Height 60mm

Trustpilot