Professional Electret Mic In Case

MPN
MICPRO6
Brand
Velleman
Order Code
35-6163

Discontinued


Professional Electret Microphone, 50Hz to 16kHz Frequency Response, -48dB Sensitivity, 800R Impedance, 4.5m Cable Length, Back Electret Condenser, Cardioid (Uni-directional) Pattern, Lithium Battery 3V, Lightweight, Full Range Sound Reproduction, Natural Sound Pick-up Optimised for Close-up Use, Long-term Stability and Ultra-flat Response Needed for a Measuring Microphone, Ideally Suited for Interviews, Speech or MD Recordings, Supplied in Case of 10
  • Lightweight
  • Full range sound reproduction
  • Natural sound pick-up optimised for close-up use
  • Ideally suited for interviews, speech or MD recordings
  • Long-term stability and ultra-flat response needed for a measuring microphone
  • Element, back electret condenser
  • Polar pattern, cardioid (uni-directional)
  • Frequency, 50Hz - 16kHz
  • Sensitivity, -48dB ±3dB (0dB = 1V/Pa @ 1kHz)
  • Output impedance, 800Ω ±30% @ 1kHz
  • Phantom power requirement, lithium battery 3V, incl.
  • Cable length 4.5m
  • Supplied with carrying case
Impedance 800R
Frequency Range 50Hz to 16kHz
Cable Length 4.5m
Decibel Level -48dB
Frequency 50Hz - 16kHz
Output impedance 800O ±30% @ 1kHz

Trustpilot