Professional Dynamic Mic Sennheiser

Professional Dynamic Mic Sennheiser

MPN
E815S
Brand
Sennheiser
Order Code
35-3577

Discontinued


Professional Dynamic Microphone, 40Hz to 18kHz Frequency Response, -74dB Sensitivity, 350R Impedance, 330g Weight, Cardioid Pick up Pattern, Rugged Metal Housing, Shock-mount Capsule, Frequency-independent Directivity, Highly Insensitive to Feedback, Excellent Vocal Projection, Hum Compensating Coil, Delivery Includes Protective Pouch, e 840, Operating Instructions, MZQ 800 Microphone Clip, Protective Pouch, Guarantee Card, Suitable for Vocal, Karaoke and Club Pas
  • Excellent feedback and spillage rejection
  • Good suppression of handling noise
  • Balance frequency response
  • Rugged metal body
  • Suitable for vocal, karaoke and club PAs
  • Silent On/Off switch
  • Supplied with 3m cable
Impedance 350R
Frequency Range 40Hz to 18kHz
Decibel Level -74dB
Length 181mm

Trustpilot