Image representative of range

Power One Alkaline Cell C - Bulk Pack of 200



Order Code: 18-4260
Manufacturer: Varta
Manufacturer Part No: 4114210501 C POWER ONE PK200
View all from this manufacturer
 


Search for similar products Search for similar products
View full product range View full product range

QtyPrice
1+£174.00
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

Product Attributes

Alkaline Battery, 7800mAh Capacity, 1.5V Nominal Voltage, C Size Battery, Zinc Manganese Dioxide, Protruded Positive and Flat Negative Terminal, 26mm Diameter, 50mm High, 69g Weight, Top Quality Non-Rechargeable Alkaline Battery, 100% Mercury-Free, Six Times the Energy Content of Standard Zinc-Carbon Types, Varta Power One, Supplied in Bulk Pack of 200

There is no PDF available for this product
Battery SizeC
Capacity7800 mAh
ChemistryZinc Manganese Dioxide
Height50 mm
Nominal Voltage1.5 V
Terminal TypeProtruded Positive and Flat Negative
Weight69 g
Width26 mm
BrandVarta

Questions


Be the first to ask a question

Reviews


Be the first to submit a review