Image representative of range

Power 1 Alkaline AAA battery - Bulk Pack of 500



Order Code: 18-4250
Manufacturer: Varta
Manufacturer Part No: 4103210591 AAA POWER ONE PK500
View all from this manufacturer
 


Search for similar products Search for similar products
View full product range View full product range

QtyPrice
1+£158.00
ROHS Exempt
ROHS Exempt



normally despatched 1-2 weeks
Buy

! MOQ is 2000


Receive stock notification by text or 



 
Key Features

Data Sheets

Product Attributes

Alkaline Battery, 1200mAh Capacity, 1.5V Nominal Voltage, AAA Size Battery, Zinc Manganese Dioxide, Protruded Positive and Flat Negative Terminal, 10.5mm Diameter, 44.5mm High, 11g Weight, Top Quality Non-Rechargeable Alkaline Battery, 100% Mercury-Free, Six Times the Energy Content of Standard Zinc-Carbon Types, Varta Power One, Supplied in Bulk Pack of 500

There is no PDF available for this product
Battery SizeAAA
Capacity1200 mAh
ChemistryZinc Manganese Dioxide
Height44.5 mm
Nominal Voltage1.5 V
Terminal TypeProtruded Positive and Flat Negative
Width10.5 mm
BrandVarta

Questions


Be the first to ask a question

Reviews


Be the first to submit a review