Image representative of range

Portable Karaoke Set



Order Code: 35-4539
Manufacturer: qtx sound
Manufacturer Part No: 170.127UK
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£312.63
ROHS Compliant
ROHS Compliant



non-stock item, available to back order



 
Key Features

Data Sheets

A superb value for money all in one Karaoke/DVD portable system which has been upgraded to include a USB/SD/MMC media player. The unit has 5.1 surround sound outputs for home cinema use and will operate with its own rechargeable batteries. This versatile product is ideal for home entertainment and PA applications in various venues.
  • Full function remote control (batteries supplied)
  • 8 inch bass driver and 1 inch tweeter
  • DVD player has surround sound output
  • Compatible with DVD, CD, CD–R, digital audio
  • Video (RCA), S–video and optical outputs
  • Supplied with 2 handheld microphones and 4.5m XLR jack leads
  • Automatic power management system
  • Dual rechargeable batteries (12V, 5Ah)
  • 5 hours battery life (DVD player) and 10 hours (voice amplification)
  • Units can be linked for large venues
  • Trolley with telescopic handle supplied as an accessory
  • 35mm diameter top hat

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply 230V AC, 50Hz and dual rechargeable 12V/5Ah batteries
Charge time 8 hours
Frequency response 50Hz to 20kHz (±3dB)
Output power 70Wrms (4 ohms)
THD <0.1%
Dimensions 550 x 330 x 290mm
Weight 25kg

Questions


Be the first to ask a question

Reviews


Be the first to submit a review