Image representative of range

Photoelectric Smoke Detector



Order Code: 43-0092
QtyPrice
1+£4.48
5+£3.85
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Photoelectric Smoke Detector, Red Flash Indicator Light, 85dB at 3m Sound Level, 9V PP3 Battery Power Source, -10°C to +40°C, 101mm Diameter, CE, GS Approvals, Audible and Visual Alarm (Red Flashes), Test Function, Low Battery Indication, Quiescent Current 6 to 12uA, Detachable Mounting Plate, Operating Temperature -10 to +40degc, Supplied Complete with 9V PP3 Battery, Wallplugs and Screws
  • Alarm output 85dB/3m
  • Audible and visual alarm (red flashes)
  • Test function
  • Low battery indication
  • Quiescent current 6 to 12µA
  • Detachable mounting plate
  • Operating temperature –10 to +40°C
  • Dimensions 34 x 101mm diameter
  • Supplied complete with battery, wallplugs and screws
  • Conforms to EN14604 standards
  • CE and GS approved

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply9V (1x PP3)
Alarm output85dB
Operating temperature-10°C to 40°C
Current6 - 12µ
Dimensions34(D) x 101(dia)mm

Questions


Be the first to ask a question

Reviews


Be the first to submit a review