Image representative of range

Pcb Transformer 230v 6va 24v+24v



DISCONTINUED

Order Code: 88-3531
Manufacturer: Trupower
Manufacturer Part No: A2018
View all from this manufacturer
 

View alternatives
 




ROHS Compliant
ROHS Compliant



Discontinued
! Product is discontinued and unavailable to buy. Technical information is still available below, and alternatives will be shown below where available.




 
Key Features

Data Sheets

Mains Transformer, Single Primary, 230V Primary Voltage, 6VA Power Rating, 2x24V Secondary Voltage, 5mm Pitch Lead, 43mm Long, 36mm Wide, 32mm High, 0.16kg Weight, A Comprehensive Range of PCB Mounting Mains Transformers with Single (230V) Primary Winding Suitable for 50/60Hz Operations and Two Independent Secondary Windings Suitable for Connecting in Series, Parallel or Centre Tap Giving a Wide Range of Output Voltage and Current Combinations, Designed, Manufactured and Tested in Accordance with B3535, EN60905 and EN60742 (Requires Additional Fuse Protection), Double Section Metric Bobbins Constructed with Fully Shrouded Windings, Flame Retardant Material to UL 94V-0, Blore Bowron

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives