Vigortronix VTX-120-4206-218 PCB Transformer 230V 6VA 18V+18V

Vigortronix VTX-120-4206-218 PCB Transformer 230V 6VA 18V+18V

MPN
VTX-120-4206-218
Brand
Vigortronix
Order Code
88-3873

Discontinued


This 230V 6VA PCB mounting transformer from Vigortronix has 2 x 18V secondary windings and is suitable for 50/60Hz operations.
  • Power 6VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-4206-218
Primary Voltages 230V
Secondary Voltages 2 x 18V
Power Rating 6VA
Height 32mm
Length 43mm
Weight 0.18kg
Width 36mm

Trustpilot