Vigortronix Pcb Transformer 230V 12VA 15V+15V

Vigortronix Pcb Transformer 230V 12VA 15V+15V

MPN
VTX-120-5412-215
Brand
Vigortronix
Order Code
88-3879

Discontinued


This 230V 12VA PCB mounting transformer from Vigortronix has 2 x 15V secondary windings and is suitable for 50/60Hz operations.
  • Power 12VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-5412-215
Primary Voltages 230V
Secondary Voltages 2 x 15V
Power Rating 12VA
Height 39mm
Length 54mm
Weight 0.34kg
Width 45mm

Trustpilot