Q. How do you calculate this transformers turns ratio?
A. Hi Ben, thank you for your question. Please see the data sheet.
| Primary Voltages | 2 x 115V |
|---|---|
| Secondary Voltages | 2 x 15V |
| Power Rating | 12VA |
| Height | 39mm |
| Length | 54mm |
| Weight | 340g |
| Width | 45mm |
Q. How do you calculate this transformers turns ratio?
A. Hi Ben, thank you for your question. Please see the data sheet.