Vigortronix VTX-120-006-512 PCB Transformer 110/220/240VAc 6VA - 12+12V

MPN
VTX-120-006-512
Brand
Vigortronix
Order Code
88-5162
Country of Origin
United Kingdom

Discontinued


This PCB mount transformer from the Vigortronix 5 series has two Primary Windings voltage configurations of 0 to 110V + 0 to 110V-130V. These configurations allow for supply voltages of 110V/220V/240V 50/60Hz.


  • High quality PCB transformer
  • Power range: 6VA
  • 110/220 and 240V Primary
  • Output voltage 2 x 12V AC
  • Manufactured and tested in accordance with EN61558, EN60950, CE
  • Manufacturer's part VTX-120-006-512
Primary Voltages 110 / 220 / 240V
Secondary Voltages 2 x 12V
Power Rating 6VA
Height 36mm
Length 43mm
Output voltage 2 x 12V AC
Weight 180g
Width 35mm

Trustpilot