Vigortronix VTX-120-006-620 PCB Open Mains Transformer 6VA 0-20V

Image Representative of Range

Vigortronix VTX-120-006-620 PCB Open Mains Transformer 6VA 0-20V

MPN
VTX-120-006-620
Brand
Vigortronix
Order Code
88-3680
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.97
25+ £5.33
50+ £4.91
100+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/06/2026

Open mains 6VA 0-20V, 0-20V transformer with dual primary and dual secondary windings, ideally suited for mounting on to printed circuit boards.


  • High quality PCB transformer
  • Double section shrouded bobbin
  • Temperature class: Class B
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance to EN60950 and CE
Type PCB mount transformer
Primary Voltages 2 x 120V
Secondary Voltages 2 x 20V
Power Rating 6VA
Dielectric Strength >3750Vrms
Height 32mm
Length 43mm
Weight 180g
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot