Pack 100 6.0a Resettable Fuse

Pack 100 6.0a Resettable Fuse

MPN
MF-R600
Brand
RVFM
Order Code
26-4663

Discontinued


PTC Resettable Fuse, 12A Trip Current, 16s Trip Time, 6A Hold Current, 30V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.005 to 0.02R Initial Resistance, 0.04R Post-Trip Resistance, 10.2mm Lead Pitch, 3.5W Tripped Power Dissipation, UL, CSA Standards, 19.3mm Long, 3mm Wide, 31.9mm High, -40°C to +85°C, Maximum Time to Trip 30secs at 16A, PTC Resettable Fuse Packed in Bulk Offering a Significant Saving to the Volume User, Suitable for a Wide Range of Electronic Equipment, Supplied in Pack of 100
Voltage - Max 30V
Package/ Case Radial Leaded
Current - Hold 6A
Current - Max 40A
Current - Trip 12A
Height 31.9mm
Initial Resistance 0.02R
Lead Spacing 10.2mm
Size/ Dimension 19.3mm
Time to Trip 16s

Trustpilot