Pack 100 1.6a Resettable Fuse

Pack 100 1.6a Resettable Fuse

MPN
MF-R160
Brand
RVFM
Order Code
26-4657

Discontinued


PTC Resettable Fuse, 3.2A Trip Current, 8s Trip Time, 1.6A Hold Current, 30V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.055 to 0.105R Initial Resistance, 0.15R Post-Trip Resistance, 5.1mm Lead Pitch, 0.9W Tripped Power Dissipation, UL, CSA Standards, 10.2mm Long, 3mm Wide, 16.8mm High, -40°C to +85°C, Maximum Time to Trip 8secs at 8A, PTC Resettable Fuse Packed in Bulk Offering a Significant Saving to the Volume User, Suitable for a Wide Range of Electronic Equipment, Supplied in Pack of 100
Voltage - Max 30V
Package/ Case Radial Leaded
Current - Hold 1.6A
Current - Max 40A
Current - Trip 3.2A
Height 16.8mm
Initial Resistance 0.105R
Lead Spacing 5.1mm
Size/ Dimension 10.2mm
Time to Trip 8s

Trustpilot