Pack 100 0.9a Resettable Fuse

Pack 100 0.9a Resettable Fuse

MPN
MF-R090
Brand
RVFM
Order Code
26-4653

Discontinued


PTC Resettable Fuse, 1.8A Trip Current, 7.2s Trip Time, 0.9A Hold Current, 60V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.14 to 0.31R Initial Resistance, 0.47R Post-Trip Resistance, 5.1mm Lead Pitch, 1W Tripped Power Dissipation, UL, CSA Standards, 11.7mm Long, 3.1mm Wide, 16.7mm High, -40°C to +85°C, Maximum Time to Trip 4.5secs at 7.2A, PTC Resettable Fuse Packed in Bulk Offering a Significant Saving to the Volume User, Suitable for a Wide Range of Electronic Equipment, Supplied in Pack of 100
Voltage - Max 60V
Package/ Case Radial Leaded
Current - Hold 0.9A
Current - Max 40A
Current - Trip 1.8A
Height 16.7mm
Initial Resistance 0.31R
Lead Spacing 5.1mm
Size/ Dimension 11.7mm
Time to Trip 7.2s

Trustpilot