Image representative of range

Pack 100 0.3a Resettable Fuse



Order Code: 26-4649
QtyPrice
1+£20.35
5+£16.91
10+£14.46
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

PTC Resettable Fuse, 0.6A Trip Current, 3s Trip Time, 0.3A Hold Current, 60V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.76 to 1.36R Initial Resistance, 2.1R Post-Trip Resistance, 5.1mm Lead Pitch, 0.5W Tripped Power Dissipation, UL, CSA Standards, 7.4mm Long, 3.1mm Wide, 13.4mm High, -40°C to +85°C, Maximum Time to Trip 1.5secs at 3A, PTC Resettable Fuse Packed in Bulk Offering a Significant Saving to the Volume User, Suitable for a Wide Range of Electronic Equipment, Supplied in Pack of 100

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
I holdI tripRatedPackageABCDDepthLeadOrder
A*A**Voltagemax.max.typicalmin.max.sizecode
0.10.26017.412.75.17.63.10.5126–4645
0.170.346017.412.75.17.63.10.5126–4646
0.20.46017.412.75.17.63.10.5126–4647
0.250.56017.412.75.17.63.10.5126–4648
0.30.66017.4135.17.63.10.5126–4649
0.40.86017.613.55.17.63.10.5126–4650
0.516017.913.75.17.63.10.5126–4651
0.651.36019.714.55.17.63.10.5126–4652
0.91.860110.415.25.17.63.10.5126–4653
1.12.260211.715.85.17.63.10.8126–4654
1.12.23037.412.25.17.630.5126–4655
1.352.73038.913.55.17.630.5126–4656
1.63.23038.915.25.17.630.5126–4657
1.853.730310.215.75.17.630.5126–4658
2.5530311.418.35.17.630.5126–4659
3630411.417.35.17.630.8126–4660
483041420.15.17.630.8126–4661
5103041424.910.27.630.8126–4662
61230416.524.910.27.630.8126–4663
71430419.126.710.27.630.8126–4664
81630421.629.210.27.630.8126–4665
* I hold – current at which fuse will not trip.
** I Trip – current at which fuse will trip.

Questions


Be the first to ask a question

Reviews


Be the first to submit a review